345-055-542-403

Heilind Number:EDA345-055-542-403
Manufacturer:EDAC
Manufacturer Number:345-055-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-542-403

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance Board To Board PCB Connector. Featuring 55 positions in a single row layout, this connector ensures seamless data transfer with a contact material of sturdy Copper Alloy. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in challenging environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. Its straight mount orientation facilitates easy installation, making it an essential component for your electronic projects. Elevate your design with this efficient Card Edge Connector that guarantees optimal functionality and longevity.