345-055-542-404

Heilind Number:EDA345-055-542-404
Manufacturer:EDAC
Manufacturer Number:345-055-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-542-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector in a vibrant green hue. Engineered with precision, this connector boasts 55 positions and a single row design for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic projects with this essential connector.