345-055-542-408

Heilind Number:EDA345-055-542-408
Manufacturer:EDAC
Manufacturer Number:345-055-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-542-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With 55 positions, this straight-mount connector offers seamless integration for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .1-inch pitch and .2-inch row spacing facilitate precise connections, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Ideal for various applications, this green connector is a must-have for your electronic projects. Upgrade your connectivity solutions with our premium Card Edge Connector.