345-055-542-608

Heilind Number:EDA345-055-542-608
Manufacturer:EDAC
Manufacturer Number:345-055-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-542-608

Detailed Description

Elevate your connectivity with this high-performance 55-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. Its straight mount orientation and compact pitch of .1 inch make it ideal for space-efficient PCB layouts, while the 1-row configuration and .2 inch row spacing offer easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications, providing secure and efficient signal transmission.