345-055-542-612

Heilind Number:EDA345-055-542-612
Manufacturer:EDAC
Manufacturer Number:345-055-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-542-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 55 positions in a single row, this connector ensures seamless data transfer. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, guarantees reliability in any environment. With a contact material of Copper Alloy, conductivity is optimized for efficient power delivery. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Trust in our product to provide secure and stable connections for your electronic devices.