345-055-544-101

Heilind Number:EDA345-055-544-101
Manufacturer:EDAC
Manufacturer Number:345-055-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-544-101

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless functionality, it features 55 positions in a single row configuration, allowing for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation facilitates straightforward installation, making it an essential component for your electronic projects.