345-055-544-404

Heilind Number:EDA345-055-544-404
Manufacturer:EDAC
Manufacturer Number:345-055-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-544-404

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, a vital component in electronic assembly. Designed for seamless integration, this connector features 55 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse applications. Its straight mount orientation simplifies installation, making it a must-have in your PCB assembly toolkit. Upgrade your connectivity solutions with this essential connector.