345-055-558-102

Heilind Number:EDA345-055-558-102
Manufacturer:EDAC
Manufacturer Number:345-055-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-102

Detailed Description

Upgrade your connectivity with our cutting-edge Green Board To Board PCB Connector. This high-performance connector features 55 positions in a single row, providing seamless and efficient data transmission. Made with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliability in even the most demanding environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.