345-055-558-104

Heilind Number:EDA345-055-558-104
Manufacturer:EDAC
Manufacturer Number:345-055-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board linking, it boasts 55 positions in a single row, ensuring ample connectivity for your electronic components. The right-angle mount orientation offers versatile installation options, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in any environment. With copper alloy contacts and a pitch of .1 inch, this connector ensures efficient power transfer with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Elevate your PCB design with this essential connector, ensuring seamless and secure connections for your electronic systems.