345-055-558-107

Heilind Number:EDA345-055-558-107
Manufacturer:EDAC
Manufacturer Number:345-055-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-107

Detailed Description

Elevate your electronic connections with this high-quality board-to-board PCB connector. Designed for efficient and reliable performance, this connector features 55 positions in a single row, allowing for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees secure and stable connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse settings. Perfect for various electronic applications, this connector is a must-have for any professional setup.