345-055-558-158

Heilind Number:EDA345-055-558-158
Manufacturer:EDAC
Manufacturer Number:345-055-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-158

Detailed Description

Enhance connectivity in your electronic devices with this versatile Green Board To Board PCB Connector. Designed for seamless integration, it features 55 positions and a single row layout, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its Right Angle mount orientation allows for easy installation, perfect for space-constrained applications. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your system's performance with this essential component.