345-055-558-402

Heilind Number:EDA345-055-558-402
Manufacturer:EDAC
Manufacturer Number:345-055-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, featuring 55 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation facilitates convenient installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environmental conditions. Upgrade your electronic projects with this essential component, designed to streamline your connectivity needs.