345-055-558-403

Heilind Number:EDA345-055-558-403
Manufacturer:EDAC
Manufacturer Number:345-055-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With an amperage of 3A, it ensures efficient power transmission, while the copper alloy contact material guarantees reliable signal transfer. Boasting 55 positions in a single row, it offers ample connectivity options, with a pitch of .1 inches and row spacing of .2 inches for precise placement on your PCB. Its right-angle mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your PCB connections with this essential component.