345-055-558-407

Heilind Number:EDA345-055-558-407
Manufacturer:EDAC
Manufacturer Number:345-055-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-407

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 55 positions in a single row, it offers efficient and reliable performance for your electronic projects. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its right-angle mount orientation makes it suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both standard and challenging environments. Upgrade your PCB assembly with this essential connector for seamless and efficient electronic communication.