345-055-558-412

Heilind Number:EDA345-055-558-412
Manufacturer:EDAC
Manufacturer Number:345-055-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The right-angle mount orientation offers versatility in layout design, while the 55 copper alloy contacts guarantee secure and efficient power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space utilization without compromising on functionality. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Elevate your connectivity standards with this essential component.