345-055-558-458

Heilind Number:EDA345-055-558-458
Manufacturer:EDAC
Manufacturer Number:345-055-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-458

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring 55 positions in a single row, this connector offers seamless board-to-board connectivity with a pitch of .1 inch. Crafted with precision, it guarantees optimal signal transmission with its copper alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, supporting an operating temperature range of -40 to 105°C. Its right-angle mount orientation and .2-inch row spacing make it ideal for space-efficient designs. Elevate your electronic assemblies with this essential component.