345-055-558-478

Heilind Number:EDA345-055-558-478
Manufacturer:EDAC
Manufacturer Number:345-055-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-478

Detailed Description

Enhance your electronic connections with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, it features 55 positions with a single row configuration, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a mount orientation of Right Angle, it facilitates easy installation onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.