345-055-558-488

Heilind Number:EDA345-055-558-488
Manufacturer:EDAC
Manufacturer Number:345-055-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a striking shade of green. Offering 55 positions for seamless board-to-board connections, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it's designed for efficient PCB layout. The right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic projects with this essential component.