345-055-558-604

Heilind Number:EDA345-055-558-604
Manufacturer:EDAC
Manufacturer Number:345-055-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-604

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring 55 positions in a single row layout, this connector ensures efficient data transfer and power distribution. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation in even the most demanding environments, with a wide operating temperature range of -40 to 105°C. Crafted from robust Copper Alloy, the contact material ensures secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and easy installation. The right-angle mount orientation further enhances space-saving efficiency. Elevate your PCB design with this essential connector, perfect for a wide range of applications in the industrial and commercial sectors.