345-055-558-607

Heilind Number:EDA345-055-558-607
Manufacturer:EDAC
Manufacturer Number:345-055-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 55 positions with a 1-row layout, ensuring efficient data transfer. The right-angle mount orientation allows for easy installation in compact spaces, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for professional electronic applications, it guarantees optimal performance. Elevate your connectivity setup with this essential component.