345-055-558-658

Heilind Number:EDA345-055-558-658
Manufacturer:EDAC
Manufacturer Number:345-055-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring 55 positions for seamless integration. Designed for optimum efficiency, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. Copper alloy contact material and a .1-inch pitch provide stable and efficient data transfer, while the right-angle mount orientation offers flexibility in installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.