345-055-558-688

Heilind Number:EDA345-055-558-688
Manufacturer:EDAC
Manufacturer Number:345-055-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-558-688

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board PCB Connector in a striking green hue. Designed for seamless integration, it features a single row configuration with 55 positions, ensuring efficient data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic projects with this essential component.