345-055-559-101

Heilind Number:EDA345-055-559-101
Manufacturer:EDAC
Manufacturer Number:345-055-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 55 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Its right-angle mount orientation allows for efficient PCB assembly, and with an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Upgrade your electronic projects with this essential component.