345-055-559-102

Heilind Number:EDA345-055-559-102
Manufacturer:EDAC
Manufacturer Number:345-055-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-559-102

Detailed Description

Introducing our high-performance Board To Board PCB Connector, meticulously designed for seamless connectivity in electronic devices. With 55 positions and a single row layout, it ensures efficient data transmission within circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector guarantees reliable signal integrity. The right angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing facilitate easy connection. Operating flawlessly in an extensive temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our connector for robust and efficient PCB connections in your electronic applications.