345-055-559-108

Heilind Number:EDA345-055-559-108
Manufacturer:EDAC
Manufacturer Number:345-055-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a single row design with 55 positions, it provides seamless and reliable contact for your electronic components. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB layout. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications in industrial and commercial settings. Upgrade your electronic assemblies with this essential component for seamless and efficient connectivity.