345-055-559-412

Heilind Number:EDA345-055-559-412
Manufacturer:EDAC
Manufacturer Number:345-055-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-559-412

Detailed Description

Upgrade your connectivity with our high-performance Green Board To Board PCB Connector. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With 55 positions and a compact .1 inch pitch, it offers seamless integration on your PCB. The right-angle mount orientation and single row design provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Perfect for a range of applications, this connector is a must-have for your electronic projects.