345-055-559-458

Heilind Number:EDA345-055-559-458
Manufacturer:EDAC
Manufacturer Number:345-055-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-559-458

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its 55-position layout ensures efficient data transfer, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliability in any application. Crafted with precision, the copper alloy contacts deliver optimal conductivity, maintaining signal integrity even in challenging environments. With a compact .1-inch pitch and convenient right-angle mount orientation, this connector offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.