345-055-559-488

Heilind Number:EDA345-055-559-488
Manufacturer:EDAC
Manufacturer Number:345-055-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-559-488

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration and maximum efficiency, this essential component features 55 positions in a single row, ensuring reliable data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connections. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Upgrade your electronic assemblies with this superior connector, ideal for a wide range of industries.