345-055-559-602

Heilind Number:EDA345-055-559-602
Manufacturer:EDAC
Manufacturer Number:345-055-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-559-602

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Featuring 55 positions in a single row, this connector ensures seamless data transmission with a pitch of .1 inches. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. The right-angle mount orientation and compact design make it ideal for space-restricted applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile and dependable solution for your PCB connectivity needs. Upgrade your systems with this essential component for efficient and secure data transfer.