345-055-559-688

Heilind Number:EDA345-055-559-688
Manufacturer:EDAC
Manufacturer Number:345-055-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-055-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:55
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-055-559-688

Detailed Description

Enhance your circuit board connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, its 55 positions and single-row layout offer optimal space utilization. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a low amperage of 3A. The right-angle mount orientation and 0.1" pitch facilitate easy installation, while a wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Perfect for industrial and commercial applications, this green connector is a must-have for your PCB assembly needs.