345-056-500-101

Heilind Number:EDA345-056-500-101
Manufacturer:EDAC
Manufacturer Number:345-056-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-500-101

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Featuring 56 positions in a single row design, it ensures seamless data transfer in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Its straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB connections with this essential component.