345-056-500-178

Heilind Number:EDA345-056-500-178
Manufacturer:EDAC
Manufacturer Number:345-056-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-500-178

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, essential for seamless data transmission in electronics projects. Featuring 56 positions in a single row layout, it ensures efficient signal transfer with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile component for your connectivity needs. Upgrade your systems with this essential connector for optimal performance.