345-056-500-212

Heilind Number:EDA345-056-500-212
Manufacturer:EDAC
Manufacturer Number:345-056-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-500-212

Detailed Description

Enhance your PCB connections with our 56-position Board to Board Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a compact .1-inch pitch and dual-row configuration, it offers seamless integration on your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, it ensures optimal performance even in harsh environments. Trust in our connector for secure and efficient data transmission in your electronic systems.