345-056-500-403

Heilind Number:EDA345-056-500-403
Manufacturer:EDAC
Manufacturer Number:345-056-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-500-403

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. With 56 positions and a sleek, straight mount orientation, it offers seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures both reliability and safety. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105 °C guarantee optimal functionality in various environments. Elevate your PCB assembly process with this essential connector, a must-have in any electronics toolkit.