345-056-500-412

Heilind Number:EDA345-056-500-412
Manufacturer:EDAC
Manufacturer Number:345-056-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-500-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in your circuitry. Featuring a vibrant green hue and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. With a compact single-row design and a pitch of .1 inch, it offers efficient space utilization on your PCB. The 56 copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.