345-056-500-458

Heilind Number:EDA345-056-500-458
Manufacturer:EDAC
Manufacturer Number:345-056-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-500-458

Detailed Description

Enhance connectivity in electronic assemblies with this 56-position Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. The copper alloy contact material guarantees efficient power transfer, while the 0.1" pitch and 0.2" row spacing offer precise alignment on PCBs. Its straight mount orientation and single row design facilitate seamless integration, making it an essential component for optimal signal transmission in various applications. Available in a vibrant green color, it not only enhances visibility during assembly but also adds a touch of aesthetic appeal to your projects. Trust in this connector for secure and efficient board-to-board connections.