MS3452L14S-9PX L/C

Heilind Number:EDA345-056-520-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3452L14S-9PX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3452L14S-9PX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contacts provide optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation makes it easy to install on PCBs, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.