345-056-520-102

Heilind Number:EDA345-056-520-102
Manufacturer:EDAC
Manufacturer Number:345-056-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-102

Detailed Description

Elevate your PCB connectivity with this cutting-edge board-to-board connector. Designed for seamless integration, this connector boasts 56 positions with a single row layout, ensuring optimal space utilization. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Whether it's for data transmission or power supply, this connector performs flawlessly with an amperage rating of 3A. Its straight mount orientation allows for easy installation, accommodating various PCB configurations. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for industrial and commercial applications. Upgrade your connectivity solution with this essential component.