345-056-520-104

Heilind Number:EDA345-056-520-104
Manufacturer:EDAC
Manufacturer Number:345-056-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Connector. With a generous 56 positions, it offers ample room for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation, while the Copper Alloy contacts guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Its straight mount orientation makes installation a breeze. Trust in this connector for efficient and secure card edge connections. Elevate your electronics with this essential component.