345-056-520-108

Heilind Number:EDA345-056-520-108
Manufacturer:EDAC
Manufacturer Number:345-056-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-108

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 56 positions, allowing for efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a contact material of Copper Alloy, you can rely on stable conductivity. The .1-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Upgrade your electronics with this reliable and versatile component.