345-056-520-158

Heilind Number:EDA345-056-520-158
Manufacturer:EDAC
Manufacturer Number:345-056-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-158

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector, designed for seamless integration into your circuitry. Featuring 56 positions in a single row and a precise pitch of .1 inches, it ensures efficient data transmission between boards. The housing is crafted from UL 94V-0 thermoplastic polyester for durability and safety, while the copper alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.