345-056-520-188

Heilind Number:EDA345-056-520-188
Manufacturer:EDAC
Manufacturer Number:345-056-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-188

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Connector. Featuring 56 positions in a single row, it ensures seamless data transfer within your electronic setup. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation, and enjoy the vibrant green color that adds a touch of visual appeal to your circuitry. Upgrade to this connector for efficient and dependable performance in your projects.