345-056-520-201

Heilind Number:EDA345-056-520-201
Manufacturer:EDAC
Manufacturer Number:345-056-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-201

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, it boasts reliable performance in a range of environments. With two rows and 56 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Please note that this product is not RoHS compliant. Upgrade your setups with this essential component for seamless PCB integration.