345-056-520-203

Heilind Number:EDA345-056-520-203
Manufacturer:EDAC
Manufacturer Number:345-056-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches, and a total of 56 positions, it's perfect for a wide range of applications. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your electronic projects with seamless connectivity, efficiency, and peace of mind.