345-056-520-207

Heilind Number:EDA345-056-520-207
Manufacturer:EDAC
Manufacturer Number:345-056-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 56 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The straight mount orientation and 2-row design offer efficient space utilization, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector guarantees optimal performance in various environments. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.