345-056-520-212

Heilind Number:EDA345-056-520-212
Manufacturer:EDAC
Manufacturer Number:345-056-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-212

Detailed Description

Enhance connectivity on your PCB with this versatile Board To Board Card Edge Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows of copper alloy contacts, each spaced precisely at .1 inches, this connector offers seamless data transfer across 56 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your electronic assemblies with this essential component, perfect for professionals and hobbyists alike.