345-056-520-258

Heilind Number:EDA345-056-520-258
Manufacturer:EDAC
Manufacturer Number:345-056-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. With a streamlined straight-mount orientation and dual rows for efficient signal transfer, this connector boasts 56 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing optimize performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding electronic applications. Elevate your connectivity game with this essential component.