345-056-520-278

Heilind Number:EDA345-056-520-278
Manufacturer:EDAC
Manufacturer Number:345-056-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-278

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector, the perfect solution for secure and efficient data transfer. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures utmost safety and reliability. With two rows of 56 copper alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, guaranteeing seamless performance every time. Upgrade your connectivity experience with this essential component.