345-056-520-403

Heilind Number:EDA345-056-520-403
Manufacturer:EDAC
Manufacturer Number:345-056-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, its 56 positions and 1 row layout ensure efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers robust protection. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment on PCBs. Its straight mount orientation makes installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.