345-056-520-404

Heilind Number:EDA345-056-520-404
Manufacturer:EDAC
Manufacturer Number:345-056-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-056-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-056-520-404

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector. Featuring 56 positions in a single row, it allows for seamless data transmission between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power delivery at an amperage of 3 A. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.